
1658543-1 | |
|---|---|
DigiKey Part Number | A31902-ND |
Manufacturer | |
Manufacturer Product Number | 1658543-1 |
Description | CONN SOCKET 22-26AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 22-26 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1658543-1 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 22-26 AWG |
Series | Contact Material Phosphor Bronze |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Stamped | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,73000 Kč | 17,73 Kč |
| 10 | 15,01600 Kč | 150,16 Kč |
| 25 | 14,06480 Kč | 351,62 Kč |
| 50 | 13,39340 Kč | 669,67 Kč |
| 100 | 12,75520 Kč | 1 275,52 Kč |
| 250 | 11,95436 Kč | 2 988,59 Kč |
| 500 | 11,38334 Kč | 5 691,67 Kč |
| 1 000 | 10,83985 Kč | 10 839,85 Kč |
| 3 000 | 10,03129 Kč | 30 093,87 Kč |
| Unit Price without VAT: | 17,73000 Kč |
|---|---|
| Unit Price with VAT: | 21,45330 Kč |


















