
PT5412 | |
|---|---|
DigiKey Part Number | 2330-PT5412-ND |
Manufacturer | |
Manufacturer Product Number | PT5412 |
Description | SENSOR 2320PSI 1/4" .02A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 2320.6PSI (16000kPa) Male - 1/4" (6.35mm) BSPP 4 mA ~ 20 mA Cylinder, Threaded |
Datasheet | Datasheet |
EDA/CAD Models | PT5412 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Pressure Type | - | |
Operating Pressure | 2320.6PSI (16000kPa) | |
Output Type | Analog Current | |
Output | 4 mA ~ 20 mA | |
Accuracy | ±0.05% | |
Voltage - Supply | 8.5V ~ 36V | |
Port Size | Male - 1/4" (6.35mm) BSPP | |
Port Style | Threaded | |
Features | - | |
Termination Style | M12 | |
Maximum Pressure | 15954PSI (110000kPa) | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 517,17000 Kč | 3 517,17 Kč |
| Unit Price without VAT: | 3 517,17000 Kč |
|---|---|
| Unit Price with VAT: | 4 255,77570 Kč |











