
2-964269-2 | |
|---|---|
DigiKey Part Number | 17-2-964269-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2-964269-2 |
Description | TAB A 1.6X0.6 CONTACT CF SWS AG |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Silver Crimp Stamped |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Silver | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,29110 Kč | 17 164,40 Kč |
| Unit Price without VAT: | 4,29110 Kč |
|---|---|
| Unit Price with VAT: | 5,19223 Kč |











