2-84982-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2-84982-2
TE Connectivity FPC Overview
Flexible Printed Circuit Connectors FAQ

2-84982-2

DigiKey Part Number
A101383TR-ND - Tape & Reel (TR)
A101383CT-ND - Cut Tape (CT)
A101383DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2-84982-2
Description
CONN FFC FPC VERT 22POS 1MM SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
22 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2-84982-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
22
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.220" (5.59mm)
Locking Feature
-
Cable End Type
Straight
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Polyamide (PA), Nylon, Glass Filled
Actuator Material
-
Features
-
Voltage Rating
125V
Operating Temperature
-20°C ~ 85°C
Material Flammability Rating
-
Current Rating (Amps)
1A
Contact Finish Thickness
-
Housing Color
Beige
Actuator Color
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 895
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,18000 Kč25,18 Kč
1021,38900 Kč213,89 Kč
2520,04040 Kč501,01 Kč
5019,08740 Kč954,37 Kč
10018,17400 Kč1 817,40 Kč
25017,03428 Kč4 258,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80013,33743 Kč10 669,94 Kč
1 60012,70089 Kč20 321,42 Kč
2 40012,34281 Kč29 622,74 Kč
4 00012,10363 Kč48 414,52 Kč
Manufacturers Standard Package
Unit Price without VAT:25,18000 Kč
Unit Price with VAT:30,46780 Kč