2-552076-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2-552076-1
2-552076-1

2-552076-1

DigiKey Part Number
A24267-ND
Manufacturer
Manufacturer Product Number
2-552076-1
Description
CONN BACKSHELL 24POS 180DEG BLK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
24 Position Two Piece Backshell Connector Black 180° Unshielded
Datasheet
 Datasheet
EDA/CAD Models
2-552076-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
24
Compatible Shell Size
-
Compatible D-Sub Size
-
Cable Type
Round
Cable Exit
180°
Shielding
Unshielded
Primary Material
Plastic
Material
Polyphenylene (PPE)
Plating
-
Hardware
Strain Relief
Features
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 566
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
179,36000 Kč79,36 Kč
1067,48900 Kč674,89 Kč
2563,24840 Kč1 581,21 Kč
5060,22780 Kč3 011,39 Kč
10057,35330 Kč5 735,33 Kč
25053,76140 Kč13 440,35 Kč
50051,19556 Kč25 597,78 Kč
1 00048,75303 Kč48 753,03 Kč
2 50045,70377 Kč114 259,43 Kč
Manufacturers Standard Package
Unit Price without VAT:79,36000 Kč
Unit Price with VAT:96,02560 Kč