



554944-1 | |
|---|---|
DigiKey Part Number | A15013-ND |
Manufacturer | |
Manufacturer Product Number | 554944-1 |
Description | CONN BACKSHELL 24POS 180DEG SHLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24 Position Two Piece Backshell Connector Black 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 554944-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 24 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Polyphenylene Oxide (PPO) | |
Plating | - | |
Hardware | Strain Relief | |
Features | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,96000 Kč | 234,96 Kč |
| 10 | 199,67600 Kč | 1 996,76 Kč |
| 25 | 187,17840 Kč | 4 679,46 Kč |
| 50 | 178,23820 Kč | 8 911,91 Kč |
| 100 | 169,73120 Kč | 16 973,12 Kč |
| 250 | 159,11120 Kč | 39 777,80 Kč |
| 500 | 151,52408 Kč | 75 762,04 Kč |
| 1 000 | 147,41787 Kč | 147 417,87 Kč |
| Unit Price without VAT: | 234,96000 Kč |
|---|---|
| Unit Price with VAT: | 284,30160 Kč |











