CF240-01-03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF240-02-24

DigiKey Part Number
4903-CF240-02-24-DS-ND
Manufacturer
Manufacturer Product Number
CF240-02-24
Description
PVC300V 24C/24AWG DATA CBL FEET
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
24 Conductor Multi-Conductor Cable Gray 24 AWG Foil, Braid Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
24
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.374" (9.50mm)
Shield Type
Foil, Braid
Length
Enter Number of Feet in Order Quantity
Jacket Color
Gray
Ratings
UL Style 2464
Features
Flame Retardant, Oil Resistant
Voltage
300 V
Operating Temperature
-
Usage
Industrial
Jacket (Insulation) Thickness
-
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 90%
Spool Size
1000.0' (304.8m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1113,32000 Kč113,32 Kč
2107,90000 Kč215,80 Kč
3104,91333 Kč314,74 Kč
5101,19200 Kč505,96 Kč
798,82286 Kč691,76 Kč
1096,36000 Kč963,60 Kč
2590,28560 Kč2 257,14 Kč
5085,90300 Kč4 295,15 Kč
10081,70570 Kč8 170,57 Kč
Manufacturers Standard Package
Unit Price without VAT:113,32000 Kč
Unit Price with VAT:137,11720 Kč