



2-552079-1 | |
|---|---|
DigiKey Part Number | A24265-ND |
Manufacturer | |
Manufacturer Product Number | 2-552079-1 |
Description | CONN BACKSHELL 14POS 180DEG BLK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 14 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 2-552079-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 14 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Thermoplastic | |
Plating | - | |
Hardware | Strain Relief | |
Features | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,97000 Kč | 213,97 Kč |
| 10 | 181,86400 Kč | 1 818,64 Kč |
| 25 | 170,47000 Kč | 4 261,75 Kč |
| 50 | 162,33560 Kč | 8 116,78 Kč |
| 100 | 154,58520 Kč | 15 458,52 Kč |
| 250 | 144,91056 Kč | 36 227,64 Kč |
| 500 | 138,00012 Kč | 69 000,06 Kč |
| 1 000 | 131,42039 Kč | 131 420,39 Kč |
| Unit Price without VAT: | 213,97000 Kč |
|---|---|
| Unit Price with VAT: | 258,90370 Kč |







