


TEN 3-4815WIN | |
|---|---|
DigiKey Part Number | TEN3-4815WIN-ND |
Manufacturer | |
Manufacturer Product Number | TEN 3-4815WIN |
Description | DC DC CONVERTER 24V 3W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 125mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 3-4815WIN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 125mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 7 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Approval Agency | CB, cCSAus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,70000 Kč | 317,70 Kč |
| 5 | 316,02000 Kč | 1 580,10 Kč |
| 10 | 314,34000 Kč | 3 143,40 Kč |
| 30 | 302,16133 Kč | 9 064,84 Kč |
| 50 | 301,11140 Kč | 15 055,57 Kč |
| 100 | 299,01150 Kč | 29 901,15 Kč |
| 250 | 295,02192 Kč | 73 755,48 Kč |
| 500 | 294,18198 Kč | 147 090,99 Kč |
| Unit Price without VAT: | 317,70000 Kč |
|---|---|
| Unit Price with VAT: | 384,41700 Kč |











