Enclosure ABS Light Gray Cover Included 7.874" L x 6.299" W (200.00mm x 160.00mm) X 2.756" (70.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1556GAGY

DigiKey Part Number
164-1556GAGY-ND
Manufacturer
Manufacturer Product Number
1556GAGY
Description
ENCLOSURE ABS 7.87"L X 6.3"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosure ABS Light Gray Cover Included 7.874" L x 6.299" W (200.00mm x 160.00mm) X 2.756" (70.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1556GAGY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
7.874" L x 6.299" W (200.00mm x 160.00mm)
Height
2.756" (70.00mm)
Area (L x W)
49.6in² (320cm²)
Design
Cover Included
Material
Color
Light Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
UL94 V-0
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Factory Stock: 179
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1422,48000 Kč422,48 Kč
5355,49600 Kč1 777,48 Kč
10330,32000 Kč3 303,20 Kč
25299,92720 Kč7 498,18 Kč
50278,92900 Kč13 946,45 Kč
100259,48910 Kč25 948,91 Kč
250249,15388 Kč62 288,47 Kč
Manufacturers Standard Package
Unit Price without VAT:422,48000 Kč
Unit Price with VAT:511,20080 Kč