
90718 | |
|---|---|
DigiKey Part Number | 4862-90718-ND |
Manufacturer | |
Manufacturer Product Number | 90718 |
Description | KMK-PA-MB COUNTER NUT LIGHT GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Locknut For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Helukabel USA | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Locknut | |
For Use With/Related Products | - | |
Material | Polyamide (PA6), Nylon 6 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 23,33280 Kč | 583,32 Kč |
| Unit Price without VAT: | 23,33280 Kč |
|---|---|
| Unit Price with VAT: | 28,23269 Kč |








