Connector Fuse Clip M12 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1558991

DigiKey Part Number
277-13446-ND
Manufacturer
Manufacturer Product Number
1558991
Description
CONN FUSE CLIP M12 BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Fuse Clip M12 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Fuse Clip
For Use With/Related Products
M12 Sensor/Actuator Connector, Socket Side
Shell Size - Insert
M12
Material
Polyamide (PA), Nylon
Features
-
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 164
Factory Stock: 750
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
132,13000 Kč32,13 Kč
Unit Price without VAT:32,13000 Kč
Unit Price with VAT:38,87730 Kč