



1355348-1 | |
|---|---|
DigiKey Part Number | A122725-ND |
Manufacturer | |
Manufacturer Product Number | 1355348-1 |
Description | CONN RCPT HSG 18POS 2.54MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1355348-1 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 120°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,13000 Kč | 8,13 Kč |
| 10 | 6,98700 Kč | 69,87 Kč |
| 25 | 6,54880 Kč | 163,72 Kč |
| 50 | 6,23580 Kč | 311,79 Kč |
| 100 | 5,93760 Kč | 593,76 Kč |
| 250 | 5,56508 Kč | 1 391,27 Kč |
| 500 | 5,29854 Kč | 2 649,27 Kč |
| 1 000 | 5,04536 Kč | 5 045,36 Kč |
| 2 500 | 4,72936 Kč | 11 823,40 Kč |
| Unit Price without VAT: | 8,13000 Kč |
|---|---|
| Unit Price with VAT: | 9,83730 Kč |







