



1-962692-2 | |
|---|---|
DigiKey Part Number | 17-1-962692-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-962692-2 |
Description | CONN PLUG HSG 18POS 2.54MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 18 Position Rectangular Housing Connector Plug Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-962692-2 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Black |
Contact Type Male Pin | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,00000 Kč | 117,00 Kč |
| 10 | 99,41800 Kč | 994,18 Kč |
| 25 | 93,18240 Kč | 2 329,56 Kč |
| 50 | 88,73180 Kč | 4 436,59 Kč |
| 100 | 84,49610 Kč | 8 449,61 Kč |
| 250 | 79,20668 Kč | 19 801,67 Kč |
| 600 | 74,46422 Kč | 44 678,53 Kč |
| 1 200 | 70,91322 Kč | 85 095,86 Kč |
| 3 000 | 66,47885 Kč | 199 436,55 Kč |
| Unit Price without VAT: | 117,00000 Kč |
|---|---|
| Unit Price with VAT: | 141,57000 Kč |




