



5072C SL005 | |
|---|---|
DigiKey Part Number | A5072C-100-ND |
Manufacturer | |
Manufacturer Product Number | 5072C SL005 |
Description | CABLE 2COND 16AWG SLATE 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 16 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.250" (6.35mm) |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 2464 |
Part Status Active | Features Biological Compatibility, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature -35°C ~ 105°C |
Wire Gauge | Usage Communication, Control |
Conductor Strand 19/0.0117" | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Material Copper, Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 613,92000 Kč | 12 613,92 Kč |
| 2 | 11 991,12000 Kč | 23 982,24 Kč |
| 3 | 11 638,56000 Kč | 34 915,68 Kč |
| 5 | 11 624,87000 Kč | 58 124,35 Kč |
| Unit Price without VAT: | 12 613,92000 Kč |
|---|---|
| Unit Price with VAT: | 15 262,84320 Kč |










