
PXM6011/02S/ST/0507 | |
|---|---|
DigiKey Part Number | 708-1865-ND |
Manufacturer | |
Manufacturer Product Number | PXM6011/02S/ST/0507 |
Description | CONN PLUG FMALE 2P NICKEL SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 (Power) Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
EDA/CAD Models | PXM6011/02S/ST/0507 Models |
Category | Shell Material Brass |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Nickel |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type | Shielding |
Number of Positions 2 (Power) | Current Rating (Amps) 16A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 277VAC/DC |
Termination Screw | Cable Opening 0.197" ~ 0.276" (5.00mm ~ 7.00mm) |
Fastening Type Push-Twist | Operating Temperature -40°C ~ 120°C |
Orientation Keyed | Contact Material Brass |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 409,81000 Kč | 1 409,81 Kč |
| 10 | 1 198,35600 Kč | 11 983,56 Kč |
| 25 | 1 123,36800 Kč | 28 084,20 Kč |
| 50 | 1 069,79780 Kč | 53 489,89 Kč |
| 100 | 1 018,79780 Kč | 101 879,78 Kč |
| Unit Price without VAT: | 1 409,81000 Kč |
|---|---|
| Unit Price with VAT: | 1 705,87010 Kč |











