
C2405A.41.10 | |
|---|---|
DigiKey Part Number | C2405-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2405A.41.10 |
Description | CABLE 2COND 16AWG GRAY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 16 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.268" (6.81mm) |
Mfr | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Gray |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 90°C |
Number of Conductors 2 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 19/0.0117" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | 12,37937 Kč | 12 379,37 Kč |
| 2 000 | 11,77547 Kč | 23 550,94 Kč |
| Unit Price without VAT: | 12,37937 Kč |
|---|---|
| Unit Price with VAT: | 14,97904 Kč |








