
2-36153-3 | |
|---|---|
DigiKey Part Number | A27337-ND |
Manufacturer | |
Manufacturer Product Number | 2-36153-3 |
Description | CONN RING CIRC 22AWG #10 CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-36153-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 0.909" (23.10mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 22 AWG | |
Insulation | Insulated | |
Features | Insulation Restriction | |
Color | Red, Green Stripe | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.038" ~ 0.110" (0.97mm ~ 2.79mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 16,31500 Kč | 163,15 Kč |
| 25 | 15,29480 Kč | 382,37 Kč |
| 50 | 14,56420 Kč | 728,21 Kč |
| 100 | 13,86920 Kč | 1 386,92 Kč |
| 250 | 12,99944 Kč | 3 249,86 Kč |
| 500 | 12,37790 Kč | 6 188,95 Kč |
| 1 000 | 11,78702 Kč | 11 787,02 Kč |
| 3 000 | 10,90776 Kč | 32 723,28 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |















