Ring Terminal Connector 10 Stud Circular 12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-36161-3

DigiKey Part Number
A27356-ND
Manufacturer
Manufacturer Product Number
2-36161-3
Description
CONN RING CIRC 12AWG #10 CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-36161-3 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
12 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Insulation Restriction, Serrated Termination
Part Status
Active
Color
Yellow, Yellow Stripe
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
10 Stud
Contact Finish
Tin
Thickness
0.039" (0.99mm)
Insulation Diameter
0.095" ~ 0.200" (2.41mm ~ 5.08mm)
Width - Outer Edges
0.375" (9.53mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
1.148" (29.16mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 690
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,90000 Kč26,90 Kč
1022,87800 Kč228,78 Kč
2521,44760 Kč536,19 Kč
5020,42180 Kč1 021,09 Kč
10019,44570 Kč1 944,57 Kč
25018,22688 Kč4 556,72 Kč
50017,35678 Kč8 678,39 Kč
1 00016,52798 Kč16 527,98 Kč
2 50015,49347 Kč38 733,68 Kč
Manufacturers Standard Package
Unit Price without VAT:26,90000 Kč
Unit Price with VAT:32,54900 Kč