Ring Terminal Connector 6 Stud Circular 16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-320561-3

DigiKey Part Number
A27347-ND
Manufacturer
Manufacturer Product Number
2-320561-3
Description
CONN RING CIRC 16AWG #6 CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-320561-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
6 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.250" (6.35mm)
Length - Overall
0.765" (19.43mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16 AWG
Insulation
Insulated
Features
Insulation Restriction
Color
Blue, Blue Stripe
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.063" ~ 0.130" (1.60mm ~ 3.30mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 766
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121,21000 Kč21,21 Kč
1017,97400 Kč179,74 Kč
2516,84040 Kč421,01 Kč
5016,03820 Kč801,91 Kč
10015,27180 Kč1 527,18 Kč
25014,31392 Kč3 578,48 Kč
50013,62980 Kč6 814,90 Kč
1 00012,97907 Kč12 979,07 Kč
3 00012,01100 Kč36 033,00 Kč
Manufacturers Standard Package
Unit Price without VAT:21,21000 Kč
Unit Price with VAT:25,66410 Kč