
2-320572-2 | |
|---|---|
DigiKey Part Number | A135499-ND |
Manufacturer | |
Manufacturer Product Number | 2-320572-2 |
Description | CONN RING CIRC 22AWG #5/16 CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-320572-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.469" (11.91mm) | |
Length - Overall | 1.140" (28.96mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 22 AWG | |
Insulation | Insulated | |
Features | Insulation Restriction | |
Color | Red, Green Stripe | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.038" ~ 0.110" (0.97mm ~ 2.79mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 27,21300 Kč | 272,13 Kč |
| 25 | 25,50840 Kč | 637,71 Kč |
| 50 | 24,28620 Kč | 1 214,31 Kč |
| 100 | 23,12510 Kč | 2 312,51 Kč |
| 250 | 21,67580 Kč | 5 418,95 Kč |
| 500 | 20,64104 Kč | 10 320,52 Kč |
| 1 000 | 19,65560 Kč | 19 655,60 Kč |
| 3 000 | 18,19001 Kč | 54 570,03 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |









