Parametric Equivalent

2-34161-3 | |
|---|---|
DigiKey Part Number | A105453TR-ND - Tape & Reel (TR) A105453CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-34161-3 |
Description | CONN RING CIRC 14-16AWG #10 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-34161-3 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.150" ~ 0.250" (3.81mm ~ 6.35mm) |
Width - Outer Edges 0.343" (8.71mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 0.920" (23.37mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 152872 | TE Connectivity AMP Connectors | 0 | 152872-ND | 43,69742 Kč | Parametric Equivalent |
| 1577640-1 | TE Connectivity AMP Connectors | 537 | A135145-ND | 131,60000 Kč | Parametric Equivalent |
| 2-31903-2 | TE Connectivity AMP Connectors | 33 577 | A135493CT-ND | 7,51000 Kč | Parametric Equivalent |
| 2-320574-2 | TE Connectivity AMP Connectors | 12 871 | A27259CT-ND | 13,76000 Kč | Parametric Equivalent |
| 2-32960-1 | TE Connectivity AMP Connectors | 11 778 | A09021CT-ND | 11,47000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,73000 Kč | 22,73 Kč |
| 10 | 19,29100 Kč | 192,91 Kč |
| 25 | 18,08600 Kč | 452,15 Kč |
| 50 | 17,21840 Kč | 860,92 Kč |
| 100 | 16,39660 Kč | 1 639,66 Kč |
| 250 | 15,36800 Kč | 3 842,00 Kč |
| 500 | 14,63430 Kč | 7 317,15 Kč |
| 1 000 | 13,93544 Kč | 13 935,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,45514 Kč | 33 637,85 Kč |
| 5 000 | 12,81316 Kč | 64 065,80 Kč |
| 7 500 | 12,45210 Kč | 93 390,75 Kč |
| 12 500 | 12,01172 Kč | 150 146,50 Kč |
| 17 500 | 11,73024 Kč | 205 279,20 Kč |
| Unit Price without VAT: | 22,73000 Kč |
|---|---|
| Unit Price with VAT: | 27,50330 Kč |














