
2-320574-2 | |
|---|---|
DigiKey Part Number | A27259TR-ND - Tape & Reel (TR) A27259CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-320574-2 |
Description | CONN RING CIRC 14-16AWG #10 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-320574-2 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.105" ~ 0.150" (2.67mm ~ 3.81mm) |
Width - Outer Edges 0.343" (8.71mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.859" (21.82mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1577640-1 | TE Connectivity AMP Connectors | 537 | A135145-ND | 131,60000 Kč | Parametric Equivalent |
| 2-31903-2 | TE Connectivity AMP Connectors | 33 577 | A135493CT-ND | 7,51000 Kč | Parametric Equivalent |
| 2-32960-1 | TE Connectivity AMP Connectors | 11 778 | A09021CT-ND | 11,47000 Kč | Parametric Equivalent |
| 2-34161-1 | TE Connectivity AMP Connectors | 31 168 | A0965CT-ND | 7,51000 Kč | Parametric Equivalent |
| 2-34161-2 | TE Connectivity AMP Connectors | 3 534 | A135576-ND | 12,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,76000 Kč | 13,76 Kč |
| 10 | 11,74200 Kč | 117,42 Kč |
| 25 | 11,00320 Kč | 275,08 Kč |
| 50 | 10,47780 Kč | 523,89 Kč |
| 100 | 9,97730 Kč | 997,73 Kč |
| 250 | 9,35160 Kč | 2 337,90 Kč |
| 500 | 8,90488 Kč | 4 452,44 Kč |
| 1 000 | 8,47964 Kč | 8 479,64 Kč |
| 2 500 | 7,94862 Kč | 19 871,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,79637 Kč | 38 981,85 Kč |
| 10 000 | 7,42445 Kč | 74 244,50 Kč |
| 15 000 | 7,21525 Kč | 108 228,75 Kč |
| 25 000 | 6,96007 Kč | 174 001,75 Kč |
| Unit Price without VAT: | 13,76000 Kč |
|---|---|
| Unit Price with VAT: | 16,64960 Kč |

