
2-32960-1 | |
|---|---|
DigiKey Part Number | A09021TR-ND - Tape & Reel (TR) A09021CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-32960-1 |
Description | CONN RING CIRC 14-16AWG #10 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-32960-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.105" ~ 0.145" (2.67mm ~ 3.68mm) |
Width - Outer Edges 0.343" (8.71mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 0.871" (22.12mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,47000 Kč | 11,47 Kč |
| 10 | 9,74000 Kč | 97,40 Kč |
| 25 | 9,11800 Kč | 227,95 Kč |
| 50 | 8,68420 Kč | 434,21 Kč |
| 100 | 8,26710 Kč | 826,71 Kč |
| 250 | 7,74908 Kč | 1 937,27 Kč |
| 500 | 7,37868 Kč | 3 689,34 Kč |
| 1 000 | 7,02622 Kč | 7 026,22 Kč |
| 2 500 | 6,58617 Kč | 16 465,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,45995 Kč | 32 299,75 Kč |
| 10 000 | 6,15171 Kč | 61 517,10 Kč |
| 15 000 | 5,97833 Kč | 89 674,95 Kč |
| 25 000 | 5,76691 Kč | 144 172,75 Kč |
| 35 000 | 5,63173 Kč | 197 110,55 Kč |
| Unit Price without VAT: | 11,47000 Kč |
|---|---|
| Unit Price with VAT: | 13,87870 Kč |

