
323818 | |
|---|---|
DigiKey Part Number | A27529-ND |
Manufacturer | |
Manufacturer Product Number | 323818 |
Description | CONN RING CIRC 14-16AWG #10 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 323818 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Features Offset Holes |
Terminal Type Circular | Color Blue |
Stud/Tab Size 10 Stud | Contact Material Copper |
Thickness 0.033" (0.84mm) | Contact Finish Tin |
Width - Outer Edges 0.375" (9.53mm) | Insulation Diameter 0.150" (3.81mm) |
Length - Overall 0.906" (23.01mm) | Material - Insulation Polyamide (PA), Nylon |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1577640-1 | TE Connectivity AMP Connectors | 537 | A135145-ND | 131,60000 Kč | Parametric Equivalent |
| 2-31903-2 | TE Connectivity AMP Connectors | 33 577 | A135493CT-ND | 7,51000 Kč | Parametric Equivalent |
| 2-320574-2 | TE Connectivity AMP Connectors | 12 871 | A27259CT-ND | 13,76000 Kč | Parametric Equivalent |
| 2-32960-1 | TE Connectivity AMP Connectors | 11 778 | A09021CT-ND | 11,47000 Kč | Parametric Equivalent |
| 2-34161-1 | TE Connectivity AMP Connectors | 31 168 | A0965CT-ND | 7,51000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,91000 Kč | 31,91 Kč |
| 10 | 27,15400 Kč | 271,54 Kč |
| 25 | 25,46040 Kč | 636,51 Kč |
| 50 | 24,24240 Kč | 1 212,12 Kč |
| 100 | 23,08290 Kč | 2 308,29 Kč |
| 250 | 21,63548 Kč | 5 408,87 Kč |
| 500 | 20,60232 Kč | 10 301,16 Kč |
| 1 000 | 19,61898 Kč | 19 618,98 Kč |
| 3 000 | 18,15617 Kč | 54 468,51 Kč |
| Unit Price without VAT: | 31,91000 Kč |
|---|---|
| Unit Price with VAT: | 38,61110 Kč |








