
32960 | |
|---|---|
DigiKey Part Number | A09021-ND |
Manufacturer | |
Manufacturer Product Number | 32960 |
Description | CONN RING CIRC 14-16AWG #10 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 32960 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.105" ~ 0.145" (2.67mm ~ 3.68mm) |
Width - Outer Edges 0.343" (8.71mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 0.871" (22.12mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,64000 Kč | 10,64 Kč |
| 10 | 9,07200 Kč | 90,72 Kč |
| 25 | 8,50920 Kč | 212,73 Kč |
| 50 | 8,10020 Kč | 405,01 Kč |
| 100 | 7,71440 Kč | 771,44 Kč |
| 250 | 7,23100 Kč | 1 807,75 Kč |
| 500 | 6,88524 Kč | 3 442,62 Kč |
| 1 000 | 6,55613 Kč | 6 556,13 Kč |
| 3 000 | 6,06693 Kč | 18 200,79 Kč |
| Unit Price without VAT: | 10,64000 Kč |
|---|---|
| Unit Price with VAT: | 12,87440 Kč |










