Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2-30997-1 | |
|---|---|
DigiKey Part Number | 2-30997-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2-30997-1 |
Description | CONN RING CIRC 16-22AWG #10 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-30997-1 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 16-22 AWG |
Packaging Tape & Reel (TR) | Insulation Non-Insulated |
Part Status Active | Features Serrated Termination |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.080" ~ 0.125" (2.03mm ~ 3.18mm) |
Width - Outer Edges 0.312" (7.92mm) | Base Product Number |
Length - Overall 0.775" (19.69mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-321897-4 | TE Connectivity AMP Connectors | 261 | A119099-ND | 241,09000 Kč | Parametric Equivalent |
| 1-321898-0 | TE Connectivity AMP Connectors | 0 | A112035-ND | 130,35000 Kč | Parametric Equivalent |
| 2-321894-1 | TE Connectivity AMP Connectors | 0 | A135516TR-ND | 46,14584 Kč | Parametric Equivalent |
| 30997 | TE Connectivity AMP Connectors | 3 779 | A27400-ND | 26,28000 Kč | Parametric Equivalent |
| 31398 | TE Connectivity AMP Connectors | 105 | A27401-ND | 25,65000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 18,53787 Kč | 92 689,35 Kč |
| Unit Price without VAT: | 18,53787 Kč |
|---|---|
| Unit Price with VAT: | 22,43082 Kč |













