
1-321897-4 | |
|---|---|
DigiKey Part Number | A119099-ND |
Manufacturer | |
Manufacturer Product Number | 1-321897-4 |
Description | CONN RING CIRC 16-22AWG #10 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-321897-4 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 16-22 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Features High Temperature, Serrated Termination |
Terminal Type Circular | Color Gray |
Stud/Tab Size 10 Stud | Contact Material Chromel |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.105" ~ 0.140" (2.67mm ~ 3.56mm) |
Width - Outer Edges 0.312" (7.92mm) | Base Product Number |
Length - Overall 0.796" (20.22mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 30997 | TE Connectivity AMP Connectors | 3 779 | A27400-ND | 26,28000 Kč | Parametric Equivalent |
| 31398 | TE Connectivity AMP Connectors | 105 | A27401-ND | 25,65000 Kč | Parametric Equivalent |
| 321894 | TE Connectivity AMP Connectors | 831 | A113443-ND | 90,72000 Kč | Parametric Equivalent |
| 321898 | TE Connectivity AMP Connectors | 809 | A141445-ND | 111,79000 Kč | Parametric Equivalent |
| 322366 | TE Connectivity AMP Connectors | 12 | A27407-ND | 46,92000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,09000 Kč | 241,09 Kč |
| 10 | 204,84300 Kč | 2 048,43 Kč |
| 25 | 192,00400 Kč | 4 800,10 Kč |
| 50 | 182,83600 Kč | 9 141,80 Kč |
| 100 | 174,11010 Kč | 17 411,01 Kč |
| 250 | 163,21596 Kč | 40 803,99 Kč |
| 500 | 155,43228 Kč | 77 716,14 Kč |
| 1 000 | 148,02275 Kč | 148 022,75 Kč |
| Unit Price without VAT: | 241,09000 Kč |
|---|---|
| Unit Price with VAT: | 291,71890 Kč |




