1.25-5NS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 271
Unit Price: 242,74000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 8
Unit Price: 131,24000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 18,66453 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1 979
Unit Price: 26,46000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 824
Unit Price: 112,55000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 33 042
Unit Price: 3,99000 Kč
Datasheet
Image for 1.25-5NS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.25-5NS

DigiKey Part Number
455-1.25-5NS-ND
Manufacturer
Manufacturer Product Number
1.25-5NS
Description
NON-INSULATED TERMINAL RING TONG
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 16-22 AWG Crimp
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.354" (9.00mm)
Length - Overall
0.803" (20.40mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
-
Contact Finish
-
Insulation Diameter
-
Material - Insulation
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0001,09820 Kč1 098,20 Kč
Manufacturers Standard Package
Unit Price without VAT:1,09820 Kč
Unit Price with VAT:1,32882 Kč