Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1-321898-0 | |
|---|---|
DigiKey Part Number | A112035-ND |
Manufacturer | |
Manufacturer Product Number | 1-321898-0 |
Description | CONN RING CIRC 16-22AWG #10 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-321898-0 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 16-22 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Features High Temperature, Serrated Termination |
Terminal Type Circular | Color Green |
Stud/Tab Size 10 Stud | Contact Material Alumel |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.105" ~ 0.140" (2.67mm ~ 3.56mm) |
Width - Outer Edges 0.312" (7.92mm) | Base Product Number |
Length - Overall 0.796" (20.22mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-321897-4 | TE Connectivity AMP Connectors | 261 | A119099-ND | 241,09000 Kč | Parametric Equivalent |
| 2-30997-1 | TE Connectivity AMP Connectors | 0 | 2-30997-1-ND | 18,53787 Kč | Parametric Equivalent |
| 2-321894-1 | TE Connectivity AMP Connectors | 0 | A135516TR-ND | 46,14584 Kč | Parametric Equivalent |
| 30997 | TE Connectivity AMP Connectors | 3 779 | A27400-ND | 26,28000 Kč | Parametric Equivalent |
| 31398 | TE Connectivity AMP Connectors | 105 | A27401-ND | 25,65000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,35000 Kč | 130,35 Kč |
| 10 | 110,76400 Kč | 1 107,64 Kč |
| 25 | 103,81040 Kč | 2 595,26 Kč |
| 50 | 98,85080 Kč | 4 942,54 Kč |
| 100 | 94,13340 Kč | 9 413,34 Kč |
| 250 | 88,23964 Kč | 22 059,91 Kč |
| 500 | 84,03056 Kč | 42 015,28 Kč |
| 1 000 | 80,02339 Kč | 80 023,39 Kč |
| 2 500 | 75,01915 Kč | 187 547,88 Kč |
| Unit Price without VAT: | 130,35000 Kč |
|---|---|
| Unit Price with VAT: | 157,72350 Kč |















