Ring Terminal Connector 10 Stud Circular 16-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

323153-1

DigiKey Part Number
A128744-ND
Manufacturer
Manufacturer Product Number
323153-1
Description
CONN RING CIRC 16-22AWG #10
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 16-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
323153-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
16-22 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Features
Serrated Termination
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
10 Stud
Contact Finish
Gold
Thickness
0.031" (0.79mm)
Insulation Diameter
0.051" ~ 0.110" (1.30mm ~ 2.79mm)
Width - Outer Edges
0.281" (7.14mm)
Base Product Number
Length - Overall
0.770" (19.56mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-321897-4TE Connectivity AMP Connectors261A119099-ND241,09000 KčParametric Equivalent
30997TE Connectivity AMP Connectors3 779A27400-ND26,28000 KčParametric Equivalent
31398TE Connectivity AMP Connectors105A27401-ND25,65000 KčParametric Equivalent
321894TE Connectivity AMP Connectors831A113443-ND90,72000 KčParametric Equivalent
321898TE Connectivity AMP Connectors809A141445-ND111,79000 KčParametric Equivalent
In-Stock: 266
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1128,05000 Kč128,05 Kč
10108,78200 Kč1 087,82 Kč
25101,96680 Kč2 549,17 Kč
5097,09480 Kč4 854,74 Kč
10092,45870 Kč9 245,87 Kč
25086,66960 Kč21 667,40 Kč
50082,53522 Kč41 267,61 Kč
1 00078,59917 Kč78 599,17 Kč
Manufacturers Standard Package
Unit Price without VAT:128,05000 Kč
Unit Price with VAT:154,94050 Kč