Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2-2338183-6 | |
|---|---|
DigiKey Part Number | 17-2-2338183-6-ND |
Manufacturer | |
Manufacturer Product Number | 2-2338183-6 |
Description | EP 2.5 HOUSING 6P, BLUE, UL VERS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Blue 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Blue |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.098" (2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6-2338183-6 | TE Connectivity AMP Connectors | 0 | 17-6-2338183-6-ND | 2,48527 Kč | Parametric Equivalent |
| 0351550600 | Molex | 7 857 | WM13177-ND | 7,51000 Kč | Parametric Equivalent |
| 0511630641 | Molex | 0 | 900-0511630641-ND | 4,23236 Kč | Parametric Equivalent |
| 2078410006 | Molex | 8 818 | 900-2078410006-ND | 6,01000 Kč | Parametric Equivalent |
| 5005920600 | Molex | 18 496 | 900-5005920600-ND | 4,80000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 000 | 2,02304 Kč | 32 368,64 Kč |
| Unit Price without VAT: | 2,02304 Kč |
|---|---|
| Unit Price with VAT: | 2,44788 Kč |













