IL-AG5-6SK-S3C1-LB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


JAE Electronics
In Stock: 2 260
Unit Price: 6,88000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 7 857
Unit Price: 7,51000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 4,23236 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 2,02304 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 8 818
Unit Price: 6,01000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 18 496
Unit Price: 4,80000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 2,48527 Kč
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 7,93000 Kč
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 1 491
Unit Price: 3,55000 Kč
Datasheet

Parametric Equivalent


JAM
In Stock: 475
Unit Price: 2,92000 Kč
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 17 339
Unit Price: 2,92000 Kč
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 4 045
Unit Price: 3,13000 Kč
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: 1,87845 Kč
6 Position Rectangular Housing Connector Receptacle Blue 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IL-AG5-6SK-S3C1-LB

DigiKey Part Number
670-3098-ND
Manufacturer
Manufacturer Product Number
IL-AG5-6SK-S3C1-LB
Description
CONN RCPT HSG 6POS 2.50MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Housing Connector Receptacle Blue 0.098" (2.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Tray
Fastening Type
Latch Lock
Part Status
Active
Color
Blue
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT)
Contact Type
Female Socket
Operating Temperature
-40°C ~ 85°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.098" (2.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IL-AG5-6S-S3C1JAE Electronics2 260670-1800-ND6,88000 KčParametric Equivalent
0351550600Molex7 857WM13177-ND7,51000 KčParametric Equivalent
0511630641Molex0900-0511630641-ND4,23236 KčParametric Equivalent
2-2338183-6TE Connectivity AMP Connectors017-2-2338183-6-ND2,02304 KčParametric Equivalent
2078410006Molex8 818900-2078410006-ND6,01000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
3 6003,78307 Kč13 619,05 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,78307 Kč
Unit Price with VAT:4,57751 Kč