Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XARP-06V-K | |
|---|---|
DigiKey Part Number | 455-XARP-06V-K-ND |
Manufacturer | |
Manufacturer Product Number | XARP-06V-K |
Description | XA HOUSING (XAP) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Pitch 0.098" (2.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H6P-SHF-AA | JST Sales America Inc. | 1 805 | 455-4193-ND | 3,57000 Kč | Parametric Equivalent |
| XAP-06V-1 | JST Sales America Inc. | 19 088 | 455-2152-ND | 2,94000 Kč | Parametric Equivalent |
| XARP-06V | JST Sales America Inc. | 4 334 | 455-4100-ND | 3,15000 Kč | Parametric Equivalent |
| 0351550600 | Molex | 7 908 | WM13177-ND | 7,56000 Kč | Parametric Equivalent |
| 0511630641 | Molex | 0 | 900-0511630641-ND | 4,26128 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,89129 Kč | 1 891,29 Kč |
| Unit Price without VAT: | 1,89129 Kč |
|---|---|
| Unit Price with VAT: | 2,28846 Kč |













