
2-2205133-6 | |
|---|---|
DigiKey Part Number | A135459-ND |
Manufacturer | |
Manufacturer Product Number | 2-2205133-6 |
Description | CBL ASSY IND MINI TO RJ45 32.81' |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Industrial Mini, Type 1 to RJ45, 8p8c 32.81' (10.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2-2205133-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Industrial Mini, Type 1 to RJ45, 8p8c | |
Length | 32.81' (10.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 326,34000 Kč | 3 326,34 Kč |
| 10 | 2 827,73500 Kč | 28 277,35 Kč |
| 30 | 2 676,13433 Kč | 80 284,03 Kč |
| Unit Price without VAT: | 3 326,34000 Kč |
|---|---|
| Unit Price with VAT: | 4 024,87140 Kč |





