
2-2205133-5 | |
|---|---|
DigiKey Part Number | A135458-ND |
Manufacturer | |
Manufacturer Product Number | 2-2205133-5 |
Description | CBL ASSY IND MINI TO RJ45 16.4" |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Industrial Mini, Type 1 to RJ45, 8p8c 16.40' (5.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2-2205133-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Industrial Mini, Type 1 to RJ45, 8p8c | |
Length | 16.40' (5.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 582,92000 Kč | 2 582,92 Kč |
| 10 | 2 195,71100 Kč | 21 957,11 Kč |
| 30 | 2 032,10533 Kč | 60 963,16 Kč |
| 50 | 2 029,36280 Kč | 101 468,14 Kč |
| Unit Price without VAT: | 2 582,92000 Kč |
|---|---|
| Unit Price with VAT: | 3 125,33320 Kč |





