MFG_2-2205133-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-2205133-4

DigiKey Part Number
A135457-ND
Manufacturer
Manufacturer Product Number
2-2205133-4
Description
CBL ASSY IND MINI TO RJ45 9.84'
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Cable Assembly Industrial Mini, Type 1 to RJ45, 8p8c 9.84' (3.00m)
Datasheet
 Datasheet
EDA/CAD Models
2-2205133-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Box
Part Status
Active
Connector Type
Industrial Mini, Type 1 to RJ45, 8p8c
Length
9.84' (3.00m)
Cable Type
Round
Color
Black
Shielding
Unshielded
Usage
Industrial Environments
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 289,63000 Kč2 289,63 Kč
101 946,27200 Kč19 462,72 Kč
301 801,23267 Kč54 036,98 Kč
501 778,62380 Kč88 931,19 Kč
Manufacturers Standard Package
Unit Price without VAT:2 289,63000 Kč
Unit Price with VAT:2 770,45230 Kč
Alternate Length
CBL ASSY IND MINI TO RJ45 1.64'
In-Stock: 395
Unit Price: 1 861,79000 Kč
CBL ASSY IND MINI TO RJ45 3.28'
In-Stock: 33
Unit Price: 1 959,27000 Kč
CBL ASSY IND MINI TO RJ45 16.4"
In-Stock: 1
Unit Price: 2 582,92000 Kč
CBL ASSY IND MINI TO RJ45 32.81'
In-Stock: 0
Unit Price: 3 326,34000 Kč