
2-2205133-2 | |
|---|---|
DigiKey Part Number | A135456-ND |
Manufacturer | |
Manufacturer Product Number | 2-2205133-2 |
Description | CBL ASSY IND MINI TO RJ45 3.28' |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Industrial Mini, Type 1 to RJ45, 8p8c 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2-2205133-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Industrial Mini, Type 1 to RJ45, 8p8c | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 959,27000 Kč | 1 959,27 Kč |
| 10 | 1 665,52500 Kč | 16 655,25 Kč |
| 30 | 1 541,39933 Kč | 46 241,98 Kč |
| 50 | 1 500,01820 Kč | 75 000,91 Kč |
| Unit Price without VAT: | 1 959,27000 Kč |
|---|---|
| Unit Price with VAT: | 2 370,71670 Kč |
Other Suppliers on DigiKey















