MFG_2-2205133-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-2205133-1

DigiKey Part Number
A135455-ND
Manufacturer
Manufacturer Product Number
2-2205133-1
Description
CBL ASSY IND MINI TO RJ45 1.64'
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Cable Assembly Industrial Mini, Type 1 to RJ45, 8p8c 1.64' (500.0mm)
Datasheet
 Datasheet
EDA/CAD Models
2-2205133-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Box
Part Status
Active
Connector Type
Industrial Mini, Type 1 to RJ45, 8p8c
Length
1.64' (500.0mm)
Cable Type
Round
Color
Black
Shielding
Unshielded
Usage
Industrial Environments
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 395 View Now
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 859,64000 Kč1 859,64 Kč
101 580,75700 Kč15 807,57 Kč
301 462,95300 Kč43 888,59 Kč
501 416,88860 Kč70 844,43 Kč
Manufacturers Standard Package
Unit Price without VAT:1 859,64000 Kč
Unit Price with VAT:2 250,16440 Kč

Other Suppliers on DigiKey

395In Stock
Ships from WEC
Alternate Length
CBL ASSY IND MINI TO RJ45 3.28'
In-Stock: 33
Unit Price: 1 957,01000 Kč
CBL ASSY IND MINI TO RJ45 9.84'
In-Stock: 1
Unit Price: 2 287,00000 Kč
CBL ASSY IND MINI TO RJ45 16.4"
In-Stock: 1
Unit Price: 2 579,94000 Kč
CBL ASSY IND MINI TO RJ45 32.81'
In-Stock: 0
Unit Price: 3 322,51000 Kč