
2-215915-6 | |
|---|---|
DigiKey Part Number | 17-2-215915-6TR-ND - Tape & Reel (TR) 17-2-215915-6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-215915-6 |
Description | CONN RCPT 26POS IDC GOLD |
Customer Reference | |
Detailed Description | 26 Position Rectangular Receptacle Connector IDC Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2-215915-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 26 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,58000 Kč | 41,58 Kč |
| 10 | 35,40300 Kč | 354,03 Kč |
| 25 | 33,16840 Kč | 829,21 Kč |
| 50 | 31,58520 Kč | 1 579,26 Kč |
| 100 | 30,07540 Kč | 3 007,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 20,98278 Kč | 125 896,68 Kč |
| Unit Price without VAT: | 41,58000 Kč |
|---|---|
| Unit Price with VAT: | 50,31180 Kč |












