
EJ644SS | |
|---|---|
DigiKey Part Number | HM5388-ND |
Manufacturer | |
Manufacturer Product Number | EJ644SS |
Description | BOX S STL NATURAL 6"L X 4"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Natural Hinged Door, Lid 6.000" L x 4.000" W (152.40mm x 101.60mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | EJ644SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.000" L x 4.000" W (152.40mm x 101.60mm) | |
Height | 4.000" (101.60mm) | |
Area (L x W) | 24.0in² (155cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Natural | |
Thickness | 16 Gauge | |
Features | Interior Panels, Mounting Flange, Stainless Steel Hinges | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 3.1 lbs (1.4 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 884,13000 Kč | 4 884,13 Kč |
| Unit Price without VAT: | 4 884,13000 Kč |
|---|---|
| Unit Price with VAT: | 5 909,79730 Kč |














