
14R0503 | |
|---|---|
DigiKey Part Number | HM3305-ND |
Manufacturer | |
Manufacturer Product Number | 14R0503 |
Description | PANEL INNER STL 4.88X2.88" WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 4.880" L x 2.880" W (123.95mm x 73.15mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 14R0503 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | 1414, EJ, PJ Series | |
Size / Dimension | 4.880" L x 2.880" W (123.95mm x 73.15mm) | |
Color | White | |
Material | Metal, Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,97000 Kč | 171,97 Kč |
| 5 | 144,46600 Kč | 722,33 Kč |
| 10 | 134,11400 Kč | 1 341,14 Kč |
| 25 | 121,65400 Kč | 3 041,35 Kč |
| 50 | 113,06580 Kč | 5 653,29 Kč |
| 100 | 105,12650 Kč | 10 512,65 Kč |
| 250 | 95,53084 Kč | 23 882,71 Kč |
| 500 | 89,50188 Kč | 44 750,94 Kč |
| Unit Price without VAT: | 171,97000 Kč |
|---|---|
| Unit Price with VAT: | 208,08370 Kč |












