
EJ644 | |
|---|---|
DigiKey Part Number | HM5387-ND |
Manufacturer | |
Manufacturer Product Number | EJ644 |
Description | BOX STEEL GRAY 6"L X 4"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 6.000" L x 4.000" W (152.40mm x 101.60mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | EJ644 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.000" L x 4.000" W (152.40mm x 101.60mm) | |
Height | 4.000" (101.60mm) | |
Area (L x W) | 24.0in² (155cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 16 Gauge | |
Features | Interior Panels, Mounting Flange, Stainless Steel Hinges | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 3.1 lbs (1.4 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 872,39000 Kč | 1 872,39 Kč |
| 5 | 1 580,26800 Kč | 7 901,34 Kč |
| 10 | 1 469,86000 Kč | 14 698,60 Kč |
| 25 | 1 354,08560 Kč | 33 852,14 Kč |
| Unit Price without VAT: | 1 872,39000 Kč |
|---|---|
| Unit Price with VAT: | 2 265,59190 Kč |




