
14A0503 | |
|---|---|
DigiKey Part Number | 14A0503-ND |
Manufacturer | |
Manufacturer Product Number | 14A0503 |
Description | ALUMINUM INNER PANEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Inner 4.880" L x 2.880" W x 0.080" H (123.95mm x 73.15mm x 2.03mm) Unpainted |
Datasheet | Datasheet |
EDA/CAD Models | 14A0503 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | 1414, EJ, PJ Series | |
Size / Dimension | 4.880" L x 2.880" W x 0.080" H (123.95mm x 73.15mm x 2.03mm) | |
Color | Unpainted | |
Material | Metal, Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,75000 Kč | 196,75 Kč |
| Unit Price without VAT: | 196,75000 Kč |
|---|---|
| Unit Price with VAT: | 238,06750 Kč |












