Box Metal, Steel Gray Hinged Door, Lid 6.000" L x 4.000" W (152.40mm x 101.60mm) X 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Steel Gray Hinged Door, Lid 6.000" L x 4.000" W (152.40mm x 101.60mm) X 3.000" (76.20mm)
EJ643
EJ643

EJ643

DigiKey Part Number
HM413-ND
Manufacturer
Manufacturer Product Number
EJ643
Description
BOX STEEL GRAY 6"L X 4"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Hinged Door, Lid 6.000" L x 4.000" W (152.40mm x 101.60mm) X 3.000" (76.20mm)
Datasheet
 Datasheet
EDA/CAD Models
EJ643 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
6.000" L x 4.000" W (152.40mm x 101.60mm)
Height
3.000" (76.20mm)
Area (L x W)
24.0in² (155cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
16 Gauge
Features
Interior Panels, Mounting Flange, Stainless Steel Hinges
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
2 lbs (907.2 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Factory Stock: 165
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 793,23000 Kč1 793,23 Kč
51 513,41000 Kč7 567,05 Kč
101 407,62200 Kč14 076,22 Kč
251 289,31080 Kč32 232,77 Kč
Manufacturers Standard Package
Unit Price without VAT:1 793,23000 Kč
Unit Price with VAT:2 169,80830 Kč