
3RH29111HA02 | |
|---|---|
DigiKey Part Number | 3473-3RH29111HA02-ND |
Manufacturer | |
Manufacturer Product Number | 3RH29111HA02 |
Description | AUX. SWITCH 2NC FOR S00 SCREW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Auxiliary Switch 3RH, 3RT Contactors |
Datasheet | Datasheet |
EDA/CAD Models | 3RH29111HA02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Auxiliary Switch | |
For Use With/Related Products | 3RH, 3RT Contactors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 660,39000 Kč | 660,39 Kč |
| 10 | 588,07000 Kč | 5 880,70 Kč |
| 25 | 561,53680 Kč | 14 038,42 Kč |
| 50 | 542,24820 Kč | 27 112,41 Kč |
| 100 | 523,60820 Kč | 52 360,82 Kč |
| 250 | 499,93048 Kč | 124 982,62 Kč |
| Unit Price without VAT: | 660,39000 Kč |
|---|---|
| Unit Price with VAT: | 799,07190 Kč |











