
926500-1 | |
|---|---|
DigiKey Part Number | 926500-1-ND |
Manufacturer | |
Manufacturer Product Number | 926500-1 |
Description | CONN PLUG HSG 34POS BLK IN-LINE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 34 Position Housing for Male Pins Connector Black Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 926500-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Male Pins | |
Connector Style | - | |
Number of Positions | 34 | |
Pitch | - | |
Number of Rows | - | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Plug | |
Features | - | |
Color | Black | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 288 | 470,61476 Kč | 135 537,05 Kč |
| Unit Price without VAT: | 470,61476 Kč |
|---|---|
| Unit Price with VAT: | 569,44386 Kč |











