
1-440129-1 | |
|---|---|
DigiKey Part Number | A100142-ND |
Manufacturer | |
Manufacturer Product Number | 1-440129-1 |
Description | CONN RCPT HSG 11POS 2.00MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 11 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-440129-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 7,43300 Kč | 74,33 Kč |
| 25 | 6,97120 Kč | 174,28 Kč |
| 50 | 6,63960 Kč | 331,98 Kč |
| 100 | 6,32250 Kč | 632,25 Kč |
| 250 | 5,92648 Kč | 1 481,62 Kč |
| 500 | 5,64342 Kč | 2 821,71 Kč |
| 1 000 | 5,37360 Kč | 5 373,60 Kč |
| 3 000 | 4,97254 Kč | 14 917,62 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |












