



2-215882-6 | |
|---|---|
DigiKey Part Number | A130937-ND |
Manufacturer | |
Manufacturer Product Number | 2-215882-6 |
Description | 26 WAY GRAY MK II RECP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Receptacle Connector IDC Gold or Gold-Palladium 28 AWG, Stranded; 26-30 AWG, Solid |
Datasheet | Datasheet |
EDA/CAD Models | 2-215882-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 26 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG, Stranded; 26-30 AWG, Solid | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,77000 Kč | 66,77 Kč |
| 10 | 56,71600 Kč | 567,16 Kč |
| 25 | 53,15840 Kč | 1 328,96 Kč |
| 54 | 50,34463 Kč | 2 718,61 Kč |
| 108 | 47,93963 Kč | 5 177,48 Kč |
| 270 | 44,93648 Kč | 12 132,85 Kč |
| 540 | 42,79198 Kč | 23 107,67 Kč |
| 1 026 | 40,89821 Kč | 41 961,56 Kč |
| 2 538 | 38,36834 Kč | 97 378,85 Kč |
| Unit Price without VAT: | 66,77000 Kč |
|---|---|
| Unit Price with VAT: | 80,79170 Kč |











