
2-180984-0 | |
|---|---|
DigiKey Part Number | 2-180984-0-ND |
Manufacturer | |
Manufacturer Product Number | 2-180984-0 |
Description | CONN RCPT BOOT 0.25 1POS NATURAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 Position Boot Connector Female, Receptacle Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-180984-0 Models |
Category | Terminal Size 0.250" (6.35mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 1 |
Series | For Use With/Related Products 0.250" (6.35mm) Quick Connects, Flag |
Packaging Bulk | Mounting Type Free Hanging (In-Line), Right Angle |
Part Status Active | Color Natural |
Style Boot | Material Nylon |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Gender Female, Receptacle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 3,99574 Kč | 47 948,88 Kč |
| Unit Price without VAT: | 3,99574 Kč |
|---|---|
| Unit Price with VAT: | 4,83485 Kč |















